Philips 33 W LED Ceiling Light, 220 → 240 V, 1 Lamp, 1.249 m Long, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5154
Mfr. Part No.:
912401483228
Brand:
Philips
Find similar products by selecting one or more attributes.
Select all

Brand

Philips

Type

Batten

Length

1.249 m

Width

64 mm

Depth

52 mm

Wattage

33 W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Neutral White

Life Hours

50000h

Colour Temperature

4000K

Voltage Rating

220 → 240 V

IP Rating

IP65

Series

WT060C

Standards Met

CE Certified

COO (Country of Origin):
CN
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.