RS PRO 16 W LED Batten Light, 220 → 240 V ac Batten LED Linear Batten, 1 Lamp, 1.2 m Long, IP20
- RS Stock No.:
- 176-8581
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8581
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Linear Batten | |
| Batten Type | Single | |
| Length | 1.2 m | |
| Width | 42.5 mm | |
| Depth | 47.5 mm | |
| Wattage | 16 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V ac | |
| Colour Reference | 80 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Linear Batten | ||
Batten Type Single | ||
Length 1.2 m | ||
Width 42.5 mm | ||
Depth 47.5 mm | ||
Wattage 16 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V ac | ||
Colour Reference 80 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO 16 W LED Linear Batten Light, 220 to 240 V AC, 1 Lamp, 1.2 m Long, IP20
This linear batten light from RS PRO provides a reliable lighting solution for your work and office spaces. It uses a light-emitting diode (LED) that produces a cool white light, so it's compatible in a wide range of spaces, from communal areas in residential buildings to factory production lines.
This light has a low power consumption of 16 watts, while delivering a high output of 1,840 lumens. This means it's both bright and energy-efficient, so only a couple are needed to light up a garage-sized room. The light uses flicker-free technology, which makes it safe for the eyes as it eliminates eye strain. This means you can use this lamp to work comfortably indoors for long periods.
This light has a low power consumption of 16 watts, while delivering a high output of 1,840 lumens. This means it's both bright and energy-efficient, so only a couple are needed to light up a garage-sized room. The light uses flicker-free technology, which makes it safe for the eyes as it eliminates eye strain. This means you can use this lamp to work comfortably indoors for long periods.
Features and Benefits
• Colour reference of 80
• Colour temperature of 4000 K (kelvins)
• Cool white colour tone
• Ingress Protection (IP) rating of IP20
• Lamp supplied
• Single LED (light-emitting diode) linear batten lamp
• Length of 1.2 m
• Width of 42.5 mm
• Depth of 47.5 mm
• Voltage rating of 220 to 240 V AC
• Wattage of 16 W (watts)
• Colour temperature of 4000 K (kelvins)
• Cool white colour tone
• Ingress Protection (IP) rating of IP20
• Lamp supplied
• Single LED (light-emitting diode) linear batten lamp
• Length of 1.2 m
• Width of 42.5 mm
• Depth of 47.5 mm
• Voltage rating of 220 to 240 V AC
• Wattage of 16 W (watts)


