RS PRO 36 W LED Batten Light, 220 → 240 V ac Batten Twin Batten, 2 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 176-8574
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8574
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Twin | |
| Type | Twin Batten | |
| Length | 1.5 m | |
| Width | 82 mm | |
| Depth | 48 mm | |
| Wattage | 36 W | |
| Number of Lamps | 2 | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V ac | |
| Colour Reference | 80 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Twin | ||
Type Twin Batten | ||
Length 1.5 m | ||
Width 82 mm | ||
Depth 48 mm | ||
Wattage 36 W | ||
Number of Lamps 2 | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V ac | ||
Colour Reference 80 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO 36 W LED Ceiling Light, 220 → 240 V ac Batten Twin Batten, 2 Lamp, 1.5 m Long, IP20
Looking for a ceiling lamp that won't flicker? The RS PRO 36 W LED (light-emitting diode) light uses a special driver to produce a constant source of illumination. You'll find it in both home and business environments such as offices, call centres and showrooms.
This twin batten light has an ultra-slim and light aluminium body and operates from 220 V to 240 V. There's also an advanced Nano diffuser for effective light distribution. It has a colour temperature of 4000 K and colour reference of 80, so it emits a cool white glow. An IP rating of IP20 means it's safe to touch while fitting and it has some dust protection. Dimensions are 1500 mm (L) x 82 mm (W) and 48 mm (D).
The unit is part of our trusted RS PRO range. Choose between four feet, five feet and six feet, single and twin options.
This twin batten light has an ultra-slim and light aluminium body and operates from 220 V to 240 V. There's also an advanced Nano diffuser for effective light distribution. It has a colour temperature of 4000 K and colour reference of 80, so it emits a cool white glow. An IP rating of IP20 means it's safe to touch while fitting and it has some dust protection. Dimensions are 1500 mm (L) x 82 mm (W) and 48 mm (D).
The unit is part of our trusted RS PRO range. Choose between four feet, five feet and six feet, single and twin options.
Features and Benefits
• Twin batten LED light
• Dimension of 1500 mm x 82 mm (W) x 48 mm (D)
• Wattage of 36 W
• Two lamps
• LED (light-emitting diode)
• Cool white colour tone
• Colour temperature of 4000 K
• Colour reference of 80
• Voltage rating of 220 to 240 V ac
• IP rating of IP20, so it can be touched with fingers
• Lamps supplied
• Dimension of 1500 mm x 82 mm (W) x 48 mm (D)
• Wattage of 36 W
• Two lamps
• LED (light-emitting diode)
• Cool white colour tone
• Colour temperature of 4000 K
• Colour reference of 80
• Voltage rating of 220 to 240 V ac
• IP rating of IP20, so it can be touched with fingers
• Lamps supplied
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.


