RS PRO 20 W LED Batten Light, 100 → 277 V ac Batten LED NCF, 1 Lamp, 600 mm Long, IP65
- RS Stock No.:
- 176-8562
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.90
(exc. VAT)
£27.48
(inc. VAT)
- RS Stock No.:
- 176-8562
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Single | |
| Type | LED NCF | |
| Length | 600 mm | |
| Width | 94 mm | |
| Wattage | 20 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Daylight | |
| Colour Temperature | 6300K | |
| Voltage Rating | 100 → 277 V ac | |
| Colour Reference | 70 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Single | ||
Type LED NCF | ||
Length 600 mm | ||
Width 94 mm | ||
Wattage 20 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Daylight | ||
Colour Temperature 6300K | ||
Voltage Rating 100 → 277 V ac | ||
Colour Reference 70 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
RS PRO 20 W LED Ceiling Light, 100 → 277 V ac Batten LED NCF, 1 Lamp, 600 mm Long, IP65
The RS PRO 20 W (watt) LED (light-emitting diode) ceiling light is designed to provide a hard-wearing solution to your illumination needs. It's primarily found in commercial environments, such as warehouses, car parks and sporting arenas, and is well-suited to anywhere a heavy-duty light is required. There's a tough polycarbonate body, with pre-fitted, rust-resistant stainless steel 304 clips that will keep out moisture.
It comes with a lightweight aluminium tray that makes fitting easy and provides even light distribution. The LED has a 20 W output that mimics the brightness of standard daylight, with a colour reference of 70. It will operate at temperatures between -25°C and +50°C.
This unit has an IP65 rating, which means it's dust-proof and will resist water spray. It's part of our top-quality RS PRO brand, so it's trusted by engineers across the world.
It comes with a lightweight aluminium tray that makes fitting easy and provides even light distribution. The LED has a 20 W output that mimics the brightness of standard daylight, with a colour reference of 70. It will operate at temperatures between -25°C and +50°C.
This unit has an IP65 rating, which means it's dust-proof and will resist water spray. It's part of our top-quality RS PRO brand, so it's trusted by engineers across the world.
Features and Benefits
• Batten LED
• Dimensions of 600 mm (L) x 94 mm (D)
• Wattage of 20 W
• One lamp (supplied)
• Daylight colour tone
• Colour temperature of 6300 K
• Colour reference of 70
• Voltage rating of 100 to 277 V ac
• IP65 for protection against dust and spray
• Dimensions of 600 mm (L) x 94 mm (D)
• Wattage of 20 W
• One lamp (supplied)
• Daylight colour tone
• Colour temperature of 6300 K
• Colour reference of 70
• Voltage rating of 100 to 277 V ac
• IP65 for protection against dust and spray
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
