Sylvania 39 W LED Ceiling Light, 240 V, 1 Lamp, 1.505 m Long, IP20
- RS Stock No.:
- 125-0627
- Mfr. Part No.:
- 45218
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0627
- Mfr. Part No.:
- 45218
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 1.505 m | |
| Width | 66 mm | |
| Depth | 76 mm | |
| Wattage | 39 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Lamp Size | T8 | |
| Voltage Rating | 240 V | |
| IP Rating | IP20 | |
| Sensor | PIR | |
| Standards Met | CE, Class I, IK07, IP20 | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 1.505 m | ||
Width 66 mm | ||
Depth 76 mm | ||
Wattage 39 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Lamp Size T8 | ||
Voltage Rating 240 V | ||
IP Rating IP20 | ||
Sensor PIR | ||
Standards Met CE, Class I, IK07, IP20 | ||
- COO (Country of Origin):
- IN
Sylvania LED 1500mm Batten PIR
The Sylvania 1505 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. This batten has the added feature of an integrated PIR sensor. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional fluorescents. This LED batten is surfaced mounted with an easy installation process through a two parts push in design of the housing with a through wiring capability. A high colour rendering index ensures that the light is much richer compared to traditional lamps.
Features and Benefits
T8 LED Replacement
PIR sensor
Lifetime of 50000 hours
High Colour Rendering ensures richer light
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-Dimmable version
Rate of Protection: IP20 and IK07 impact resistant
PIR sensor
Lifetime of 50000 hours
High Colour Rendering ensures richer light
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-Dimmable version
Rate of Protection: IP20 and IK07 impact resistant

