Sylvania 53 W LED Batten Light, 240 V, 1 Lamp, 1.21 m Long, IP20

Subtotal (1 unit)*

£99.66

(exc. VAT)

£119.59

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£99.66

*price indicative

RS Stock No.:
125-0607
Mfr. Part No.:
45173
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Batten Type

Single

Type

Batten

Length

1.21 m

Width

66 mm

Depth

76 mm

Wattage

53 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Lamp Size

T8

Voltage Rating

240 V

IP Rating

IP20

Standards Met

CE, Class I, IK07, IP20

COO (Country of Origin):
IN