LEDVANCE LED Ceiling Lighting & Batten Batten Twin Batten, 1 Lamp, 1.565 m Long
- RS Stock No.:
- 122-3582
- Mfr. Part No.:
- 4058075000988
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3582
- Mfr. Part No.:
- 4058075000988
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Twin Batten | |
| Length | 1.565 m | |
| Width | 89 mm | |
| Depth | 92 mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Twin Batten | ||
Length 1.565 m | ||
Width 89 mm | ||
Depth 92 mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
