LEDVANCE 21 W LED Ceiling Light, 230 V, 1 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 122-3575
- Mfr. Part No.:
- 4058075000902
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£49.55
(exc. VAT)
£59.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £49.55 |
*price indicative
- RS Stock No.:
- 122-3575
- Mfr. Part No.:
- 4058075000902
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Batten | |
| Length | 1.2 m | |
| Width | 95 mm | |
| Wattage | 21 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Voltage Rating | 230 V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Batten | ||
Length 1.2 m | ||
Width 95 mm | ||
Wattage 21 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Voltage Rating 230 V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
