Helly Hansen Navy Polypropylene Base Layer, S
- RS Stock No.:
- 201-1106
- Mfr. Part No.:
- 75109_590-S
- Brand:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1106
- Mfr. Part No.:
- 75109_590-S
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Gender | Men | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Material | Polypropylene | |
| Series | 75109 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Gender Men | ||
Colour Navy | ||
Sleeve Type Long | ||
Material Polypropylene | ||
Series 75109 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
No shoulder seams
Flatlock seams for extra comfort
