Parade Grey 15% Merino Wool, 85% Viscose Thermal Long Johns, L
- RS Stock No.:
- 193-4307
- Mfr. Part No.:
- 17BARRAS1413 T 46
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4307
- Mfr. Part No.:
- 17BARRAS1413 T 46
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | L | |
| Gender | Men | |
| Colour | Grey | |
| Material | 15% Merino Wool, 85% Viscose | |
| Series | BARRAS | |
| Waist Size Metric | 46 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size L | ||
Gender Men | ||
Colour Grey | ||
Material 15% Merino Wool, 85% Viscose | ||
Series BARRAS | ||
Waist Size Metric 46 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
Elasticated waist for better support
Slightly fitted underwear bottoms, elasticated waist
Classic fit, ankle length
To be worn under trousers in cold weather
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
Elasticated waist for better support
No uncomfortable seams
Elasticated waist for better support
Slightly fitted underwear bottoms, elasticated waist
Classic fit, ankle length
To be worn under trousers in cold weather
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
Elasticated waist for better support
