- RS Stock No.:
- 699-7379
- Mfr. Part No.:
- 886T-21-D3
- Brand:
- Tensator
19 In stock - FREE next working day delivery available
Added
Price 1 Pair
£231.58
(exc. VAT)
£277.90
(inc. VAT)
Pair(s) | Per Pair |
1 - 9 | £231.58 |
10 - 19 | £222.31 |
20 + | £215.37 |
- RS Stock No.:
- 699-7379
- Mfr. Part No.:
- 886T-21-D3
- Brand:
- Tensator
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator 886 Heavy Duty Post with Rubber Base
Perfect for indoor or outdoor use, easy to set up and store. Ideal for warehouses, loading bays, construction sites and manufacturing.
Carry handles on the detachable rubber base
Solid physical barrier to protect from dangerous areas
Easily dissembled
Hard wearing base can be walked on and driven over and still retain shape
Post 960mm high, Base 483 mm diameter
3.65m webbing
Weight 8 kg
Solid physical barrier to protect from dangerous areas
Easily dissembled
Hard wearing base can be walked on and driven over and still retain shape
Post 960mm high, Base 483 mm diameter
3.65m webbing
Weight 8 kg
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 3.65m |
Colour | Red, White |
Material | Plastic, Rubber |
Barrier Colour | Red |
Tape Colour | Red, White |
Barrier Material | Plastic |
Depth | 3.65 m |
Height | 960 mm |
Barrier Width | 64mm |
Barrier Height | 960mm |
Width | 483mm |
Barrier Base Diameter | 485 |
Trade Name | Tensabarrier |
Related links
- Tensator Red & White PET Retractable Barrier, 3.65m
- Tensator Red & White Plastic Retractable Barrier Red, White Tape
- Tensator Black & Yellow Plastic 3.65m, Yellow/Black Tape
- Tensator Red & White Retractable Barrier Red, White Tape
- Tensator Red Plastic Retractable Barrier Red, White Tape
- Tensator Red & White Plastic Retractable Barrier
- Tensator Red & White PET Retractable Barrier Red, White Tape
- Tensator Orange PE Retractable Barrier Red, White Tape