Tensator Retractable Barrier, 3.65m, Red, White Tape

Subtotal (1 pair of 1 unit)*

£115.55

(exc. VAT)

£138.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£115.55

*price indicative

RS Stock No.:
174-5537
Mfr. Part No.:
885T-33-D3
Brand:
Tensator
Find similar products by selecting one or more attributes.
Select all

Brand

Tensator

Barrier Type

Retractable Barrier

Tape Length

3.65m

Barrier Colour

Black

Tape Colour

Red, White

Barrier Material

Plastic

Barrier Height

945mm

Barrier Width

64mm

Barrier Base Diameter

380

Height

945 mm

Trade Name

Tensabarrier

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Tensator Retractable Barrier


The Tensator 885 is a simple and elegant retractable barrier. It comes with a base that can be filled with sand or water to add overall weight and stability. This stanchion is easy to transport when empty. It is made of plastic, suitable for outdoor use. The barrier has a modular cassette design that offers four-point, anti-tamper connections. The tape is available in red and white colour, with a 2.3m long retractable webbing.

Features and Benefits


• Accommodates a full range of accessories
• Durable and hardwearing dye print that does not scratch or deteriorate
• Easy to carry handles on the base
• Flat packet shipment
• Mild steel posts, making them more robust than aluminium alternatives
• Modular cassette design offering two-point anti-tamper connection
• Originally patented Tensator centrifugal breaking system
• Single or dual line versions

Applications


• Construction sites
• Loading bags
• Outdoor use
• Warehouse