Tensator Black & Yellow Plastic Retractable Barrier, 2.3m, Red, White Tape
- RS Stock No.:
- 174-5535
- Mfr. Part No.:
- 875T-21-RB
- Brand:
- Tensator
Subtotal (1 pair of 1 unit)*
£296.00
(exc. VAT)
£355.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £296.00 |
*price indicative
- RS Stock No.:
- 174-5535
- Mfr. Part No.:
- 875T-21-RB
- Brand:
- Tensator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tensator | |
| Barrier Type | Retractable Barrier | |
| Tape Length | 2.3m | |
| Colour | Black, Yellow | |
| Material | Plastic | |
| Barrier Colour | Red | |
| Tape Colour | Red, White | |
| Sign Text | No Entry | |
| Barrier Material | Plastic | |
| Height | 955 mm | |
| Barrier Base Diameter | 354 | |
| Diameter | 63.5mm | |
| Barrier Width | 64mm | |
| Barrier Height | 955mm | |
| Trade Name | Tensabarrier | |
| Select all | ||
|---|---|---|
Brand Tensator | ||
Barrier Type Retractable Barrier | ||
Tape Length 2.3m | ||
Colour Black, Yellow | ||
Material Plastic | ||
Barrier Colour Red | ||
Tape Colour Red, White | ||
Sign Text No Entry | ||
Barrier Material Plastic | ||
Height 955 mm | ||
Barrier Base Diameter 354 | ||
Diameter 63.5mm | ||
Barrier Width 64mm | ||
Barrier Height 955mm | ||
Trade Name Tensabarrier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tensator Retractable Barrier
The Tensator 875 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. This barrier is supplied with a standard caution "Do Not Enter" text. It is made of plastic and the tape is available in yellow and black colour, with a 2.3m long retractable webbing.
Features and Benefits
• Accommodates a full range of accessories
• Accommodates the full range of sign holders
• Constant torque webbing retraction
• Cost-effective for long queuing environments
• Flexible and easy installation
• Hard wearing case iron branded base
• Originally patented Tensator centrifugal braking system
• Accommodates the full range of sign holders
• Constant torque webbing retraction
• Cost-effective for long queuing environments
• Flexible and easy installation
• Hard wearing case iron branded base
• Originally patented Tensator centrifugal braking system
Applications
• Markets
• Outdoor use
• Warehouse
• Outdoor use
• Warehouse
Related links
- Tensator White Plastic Retractable Barrier Red, White Tape
- Tensator Black & Yellow Plastic Retractable Barrier Yellow/Black Tape
- Tensator Black & Red Plastic Retractable Barrier Black, Red Tape
- Tensator Black 2.3m, White/Black Tape
- Tensator Chrome Plastic Retractable Barrier Red, White Tape
- Tensator Red & White Retractable Barrier Red, White Tape
- Tensator Black & Yellow Steel Retractable Barrier Yellow Tape
- Tensator Black & Yellow Retractable Barrier Yellow/Black Tape
