WASP Wireless CCD Barcode Scanner
- RS Stock No.:
- 793-2878
- Mfr. Part No.:
- 633808500986
- Brand:
- WASP
Stock information currently inaccessible
- RS Stock No.:
- 793-2878
- Mfr. Part No.:
- 633808500986
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Model | WWS800 Freedom | |
| Product Type | Barcode Scanner | |
| Scanning Technology | CCD | |
| Maximum Scan Distance | 12in | |
| Wireless | Yes | |
| Bluetooth | Yes | |
| Maximum Scan Rate | 100scans/s | |
| Dimensions | 73 x 91 x 150mm | |
| Weight | 1.1kg | |
| Height | 90mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Model WWS800 Freedom | ||
Product Type Barcode Scanner | ||
Scanning Technology CCD | ||
Maximum Scan Distance 12in | ||
Wireless Yes | ||
Bluetooth Yes | ||
Maximum Scan Rate 100scans/s | ||
Dimensions 73 x 91 x 150mm | ||
Weight 1.1kg | ||
Height 90mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 73mm | ||
