WASP Wireless Laser 2D Scanning Barcode Scanner
- RS Stock No.:
- 876-5843
- Mfr. Part No.:
- 633808524555
- Brand:
- WASP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5843
- Mfr. Part No.:
- 633808524555
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Product Type | Barcode Scanner | |
| Model | WWS450 2D | |
| Scanning Technology | Laser | |
| Wireless | Yes | |
| Maximum Scan Distance | 20in | |
| Bluetooth | Yes | |
| Maximum Scan Rate | 100scans/s | |
| 2D Scanning | Yes | |
| Weight | 1kg | |
| Height | 115mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Product Type Barcode Scanner | ||
Model WWS450 2D | ||
Scanning Technology Laser | ||
Wireless Yes | ||
Maximum Scan Distance 20in | ||
Bluetooth Yes | ||
Maximum Scan Rate 100scans/s | ||
2D Scanning Yes | ||
Weight 1kg | ||
Height 115mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
Wasp WWS450 2D Barcode Scanner
The Wasp WWS450 2D barcode scanner offers fast, efficient barcode scanning. Accurately read 1D and 2D barcodes with the WWS450 aggressive
digital imager scan engine.
Simply plug the USB adapter into a PC to rapidly scan barcodes up to 49m away from the communication stand using wireless connectivity. Pair the WWS450 with an Android™ or iOS® device, including iPhone®, iPad®, or iPod®, to monitor operations in the field from up to 9m away from the smartphone or tablet device. Barcode data is instantly added to a spreadsheet, document, or database, without time consuming manual data entries or inaccuracies. Use the added buffer memory to hold up to 256 out of range scans.
The WWS450s ergonomic design allows for multiple 1.2m drops to concrete and is ideal for retailers, post offices, banks, and utility companies.
With the included base station, charge the WWS450 from your desktop or easily mount to the wall for added convenience
digital imager scan engine.
Simply plug the USB adapter into a PC to rapidly scan barcodes up to 49m away from the communication stand using wireless connectivity. Pair the WWS450 with an Android™ or iOS® device, including iPhone®, iPad®, or iPod®, to monitor operations in the field from up to 9m away from the smartphone or tablet device. Barcode data is instantly added to a spreadsheet, document, or database, without time consuming manual data entries or inaccuracies. Use the added buffer memory to hold up to 256 out of range scans.
The WWS450s ergonomic design allows for multiple 1.2m drops to concrete and is ideal for retailers, post offices, banks, and utility companies.
With the included base station, charge the WWS450 from your desktop or easily mount to the wall for added convenience
Read 1D barcodes up to 20in. away and 2D barcodes up to 12in. away
Withstands multiple 4ft. drops to concrete
Wireless range up to 30ft. line of sight from mobile device
Wireless range up to 160ft. line of site from a PC
Digital imager captures 100 scans/second (1D); 60 frames/sec (2D)
Adjustable base offers an adjustable desk or wall mountable option
Operates up to 16 hours on a single charge based on 1 scan per 5 seconds
Withstands multiple 4ft. drops to concrete
Wireless range up to 30ft. line of sight from mobile device
Wireless range up to 160ft. line of site from a PC
Digital imager captures 100 scans/second (1D); 60 frames/sec (2D)
Adjustable base offers an adjustable desk or wall mountable option
Operates up to 16 hours on a single charge based on 1 scan per 5 seconds
Ideal For
High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping and receiving
Warehouse management
Office and retail Point-of-sale
Healthcare
Shipping and receiving
Warehouse management
Supplied with
WWS450 2D barcode scanner
WWS450 adjustable radio/recharging base
Rechargeable lithium-ion battery
2-year warranty
Scanner programming guide
Free technical support for the life of the product
WWS450 adjustable radio/recharging base
Rechargeable lithium-ion battery
2-year warranty
Scanner programming guide
Free technical support for the life of the product
