Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-2897
- Mfr. Part No.:
- 633808524500
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Product Type | Mobile Computer | |
| Model | WDT3250 | |
| Scanning Technology | Laser | |
| Wireless | Yes | |
| Maximum Scan Distance | 12in | |
| Maximum Scan Rate | 100scans/s | |
| Bluetooth | Yes | |
| LCD Display | Yes | |
| Dimensions | 72.1 x 39.6 x 199.5mm | |
| Weight | 1.4kg | |
| Height | 110mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 72.1mm | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Product Type Mobile Computer | ||
Model WDT3250 | ||
Scanning Technology Laser | ||
Wireless Yes | ||
Maximum Scan Distance 12in | ||
Maximum Scan Rate 100scans/s | ||
Bluetooth Yes | ||
LCD Display Yes | ||
Dimensions 72.1 x 39.6 x 199.5mm | ||
Weight 1.4kg | ||
Height 110mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 72.1mm | ||
- COO (Country of Origin):
- TW
Wasp WDT3250 Mobile Computer
The Wasp WDT3250 is a mobile computer designed to handle even the most demanding mobile data collection needs. Featuring a clear, QVGA screen and running the latest Windows CE 5.0 core operating system, the WDT3250 mobile computer can handle today's inventory applications and is ready for future programming needs.
The Wasp WDT3250 rugged design can support even the harshest environments, yet its ergonomics especially with the optional pistol grip makes it a comfortable companion. It's long lasting rechargeable lithium-ion battery with built in Bluetooth wireless connectivity and 802.11b/g wireless make it the workhorse of Wasp's mobile computer line-up. The WDT3250 features an integrated linear (1D) laser barcode scanner, a 36-keypad and IP54 rating. It's an ideal mobile computer for indoor or outdoor use in manufacturing, retail, transportation and logistics
The Wasp WDT3250 rugged design can support even the harshest environments, yet its ergonomics especially with the optional pistol grip makes it a comfortable companion. It's long lasting rechargeable lithium-ion battery with built in Bluetooth wireless connectivity and 802.11b/g wireless make it the workhorse of Wasp's mobile computer line-up. The WDT3250 features an integrated linear (1D) laser barcode scanner, a 36-keypad and IP54 rating. It's an ideal mobile computer for indoor or outdoor use in manufacturing, retail, transportation and logistics
Windows CE 5.0 Professional Plus, supports development via Visual Studio 2003 or 2005
Intel PXA255 processor @300Mhz
2.7in. QVGA backlit color touch screen at rich 240 x 320 pixel resolution
IP54 seal rating
Withstands 4.5 ft (1.5 meters) drops to floor
Bluetooth standard
Wireless 802.11b/g
64MB Flash/64MB SDRAM
SD Slot supports SD/MMC memory card up to 1GB
Integrated laser scan engine
Rechargeable lithium-ion battery pack 3.7V, 1950mAh, works up to 12 hours on single charge
Intel PXA255 processor @300Mhz
2.7in. QVGA backlit color touch screen at rich 240 x 320 pixel resolution
IP54 seal rating
Withstands 4.5 ft (1.5 meters) drops to floor
Bluetooth standard
Wireless 802.11b/g
64MB Flash/64MB SDRAM
SD Slot supports SD/MMC memory card up to 1GB
Integrated laser scan engine
Rechargeable lithium-ion battery pack 3.7V, 1950mAh, works up to 12 hours on single charge
Supplied with
AC power adapter, USB 1.1 cable for PC connectivity and charging, stylus, Pistol Grip
