RS PRO Stainless Steel 2 Way, High Pressure Ball Valve
- RS Stock No.:
- 918-6364
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-6364
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 2 Way | |
| Ball Material | ASTM A351-CF8M | |
| Attachment Type | Compression | |
| Body Material | Stainless Steel | |
| Pipe Diameter | 25.4mm | |
| Safe for Use With | Gas, Oil, Water | |
| Handle Type | Lever | |
| Handle Material | Stainless Steel | |
| Maximum Working Pressure psi | 232psi | |
| Handle Colour | Blue | |
| Maximum Working Pressure bar | 14bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 2 Way | ||
Ball Material ASTM A351-CF8M | ||
Attachment Type Compression | ||
Body Material Stainless Steel | ||
Pipe Diameter 25.4mm | ||
Safe for Use With Gas, Oil, Water | ||
Handle Type Lever | ||
Handle Material Stainless Steel | ||
Maximum Working Pressure psi 232psi | ||
Handle Colour Blue | ||
Maximum Working Pressure bar 14bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
