RS PRO Stainless Steel 2 Way, High Pressure Ball Valve
- RS Stock No.:
- 918-6352
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-6352
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 2 Way | |
| Ball Material | ASTM A351-CF8M | |
| Attachment Type | Compression | |
| Body Material | Stainless Steel | |
| Pipe Diameter | 12.7mm | |
| Safe for Use With | Gas, Oil, Water | |
| Handle Type | Lever | |
| Handle Material | Stainless Steel | |
| Maximum Working Pressure psi | 232psi | |
| Handle Colour | Blue | |
| Maximum Working Pressure bar | 14bar | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 2 Way | ||
Ball Material ASTM A351-CF8M | ||
Attachment Type Compression | ||
Body Material Stainless Steel | ||
Pipe Diameter 12.7mm | ||
Safe for Use With Gas, Oil, Water | ||
Handle Type Lever | ||
Handle Material Stainless Steel | ||
Maximum Working Pressure psi 232psi | ||
Handle Colour Blue | ||
Maximum Working Pressure bar 14bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Clean Ball Valve 2012CM
The RS Pro 2012CM clean sanitary ball valve has been designed to a high standard. Its full tube bore allows maximum flow capacity with minimum pressure drop across the valve.
Features and Benefits
Tube port 1/2-4 (DN15-DN100)
Body W.P. 1000 WOG (PN63
Tube end W.P. 200 WOG
W.T. -20°C-200°C (-4°F-392°F)
Investment casting
Blow-out proof stem
Locking device
ISO 5211 mounting pad
Body W.P. 1000 WOG (PN63
Tube end W.P. 200 WOG
W.T. -20°C-200°C (-4°F-392°F)
Investment casting
Blow-out proof stem
Locking device
ISO 5211 mounting pad
Application Information
Ideal for applications within the pharmaceutical, biotech, semiconductor, vacuum and drinking water industries.
Standards
ASME BPE 2005, ANSI B16.34 and API598
