RS PRO Brass Full Bore, 2 Way, Ball Valve, BSP 2in, 30bar Operating Pressure
- RS Stock No.:
- 812-5148
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-5148
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Full Bore, 2 Way | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSP | |
| Thread Size | 2in | |
| Body Material | Brass | |
| Pipe Diameter | 50mm | |
| Safe for Use With | Water | |
| Handle Material | Steel | |
| Operating Pressure | 30bar | |
| Handle Colour | White | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Full Bore, 2 Way | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSP | ||
Thread Size 2in | ||
Body Material Brass | ||
Pipe Diameter 50mm | ||
Safe for Use With Water | ||
Handle Material Steel | ||
Operating Pressure 30bar | ||
Handle Colour White | ||
- COO (Country of Origin):
- IT
RS PRO S.24 Dezincification-Resistant, Full Port Brass Ball Valve - 1/4 Turn
This hot forged Ball Valve from our high-quality own RS PRO brand is designed to meet your requirements for handling water in areas where there is a problem of dezincification. New technology allows this valve to retain the reliability and competitiveness of brass. When it comes to corrosion resistance, this valve is comparable to bronze.
Features and Benefits
The dual sealing system allows the valve to be operated in either direction which makes installation easier
Maintenance-free
24h 100% seal test guaranteed
Lever clearly shows ball position
Silicon-free lubricant on all seals
Chrome-plated DZR (Dezincification-resistant) Brass ball for longer life
Lever stops on the body to avoid stresses at the stem
No metal-to-metal moving parts
Pure PTFE self-lubricating seats with flexible-lip design sealing
EN 10226-1, ISO 228 parallel female by female threads
Maintenance-free stem, thanks to two FPM O-rings at the stem for maximum safety
Geomet® carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection
Blowout-proof unplated DZR brass stem
Handle removable with valve in service
Working temperature -40°C (-40°F)/+170°C(+350°F)
Flow - Full port to DIN 3357 for maximum flow
Ball Valve Body
Dezincification resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
Hot forged sand blasted DZR (Dezincification-resistant) unplated body and cap sealed with Loctite® or equivalent thread sealant
Applications
This hot forged Ball Valve is ideal to use within the oil and gas industry and it plays an essential role in any pipeline set up to control the flow and the pressure of oil, gas or other liquids.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Approvals apply to specific configurations only.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
