RS PRO Stainless Steel, Pneumatic Actuated Valve
- RS Stock No.:
- 799-8771
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£423.11
(exc. VAT)
£507.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £423.11 |
| 10 - 24 | £406.18 |
| 25 - 49 | £393.50 |
| 50 + | £380.80 |
*price indicative
- RS Stock No.:
- 799-8771
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Outlet Port Size | 3/4 in | |
| Body Material | Stainless Steel | |
| Actuator Included | Yes | |
| Standards/Approvals | ISO 5211 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Outlet Port Size 3/4 in | ||
Body Material Stainless Steel | ||
Actuator Included Yes | ||
Standards/Approvals ISO 5211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Spring Return
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Spring Return
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Related links
- Pneumatic Actuated Valves
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Stainless Steel Ball, Ball Valve
- RS PRO Stainless Steel 2-Way, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 3-Way Ball Valve
- RS PRO Stainless Steel Threaded Ball 68 bar, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve
