Polyplumb Plastic, Ball Valve, 15mm
- RS Stock No.:
- 784-5033
- Mfr. Part No.:
- PB5915RS
- Brand:
- Polyplumb
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-5033
- Mfr. Part No.:
- PB5915RS
- Brand:
- Polyplumb
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyplumb | |
| Ball Material | Brass | |
| Attachment Type | Compression | |
| Compression Fitting Size | 15mm | |
| Body Material | Plastic | |
| Pipe Diameter | 15mm | |
| Safe for Use With | Water | |
| Handle Type | Lever | |
| Handle Material | Polymer | |
| Handle Colour | White | |
Select all | ||
|---|---|---|
Brand Polyplumb | ||
Ball Material Brass | ||
Attachment Type Compression | ||
Compression Fitting Size 15mm | ||
Body Material Plastic | ||
Pipe Diameter 15mm | ||
Safe for Use With Water | ||
Handle Type Lever | ||
Handle Material Polymer | ||
Handle Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Polyplumb Shut Off Valve
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
Approvals
Kitemarked, British Gas & WRAS Approved
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
