RS PRO Brass 2 Way, High Pressure Ball Valve, BSPP 1/2in
- RS Stock No.:
- 733-5259
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £22.50 |
| 5 - 9 | £21.83 |
| 10 + | £21.11 |
*price indicative
- RS Stock No.:
- 733-5259
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 2 Way | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPP | |
| Thread Size | 1/2in | |
| Body Material | Brass | |
| Safe for Use With | Air, Oil, Steam, Water | |
| Handle Type | Lever | |
| Handle Material | PVC Coated Steel | |
| Maximum Working Pressure psi | 913psi | |
| Handle Colour | Red | |
| Maximum Working Pressure bar | 40bar | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 2 Way | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPP | ||
Thread Size 1/2in | ||
Body Material Brass | ||
Safe for Use With Air, Oil, Steam, Water | ||
Handle Type Lever | ||
Handle Material PVC Coated Steel | ||
Maximum Working Pressure psi 913psi | ||
Handle Colour Red | ||
Maximum Working Pressure bar 40bar | ||
- COO (Country of Origin):
- IT

Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
Approved to WRC standards
Red colour-coded Lever handles
Working Temperature Range (Fluid): -20 to +170°C
Red colour-coded Lever handles
Working Temperature Range (Fluid): -20 to +170°C
