RS PRO Carbon Steel Reduced Bore, 2 Way, Ball Valve 3/4in, 69bar Operating Pressure
- RS Stock No.:
- 720-9267
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£205.66
(exc. VAT)
£246.79
(inc. VAT)
- RS Stock No.:
- 720-9267
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Reduced Bore, 2 Way | |
| Attachment Type | Threaded | |
| Thread Size | 3/4in | |
| Body Material | Carbon Steel | |
| Handle Type | Lever | |
| Operating Pressure | 69bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Reduced Bore, 2 Way | ||
Attachment Type Threaded | ||
Thread Size 3/4in | ||
Body Material Carbon Steel | ||
Handle Type Lever | ||
Operating Pressure 69bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT

