Georg Fischer Plastic 2 Way, High Pressure Ball Valve, Solvent Cement Socket, BSPP, 1-1/2in

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£257.29

(exc. VAT)

£308.75

(inc. VAT)

RS Stock No.:
621-3476
Mfr. Part No.:
169546206
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSPP

Compression Fitting Size

1-1/2in

Body Material

Plastic

Safe for Use With

Air, Brine, Refrigerant, Water

Maximum Working Pressure psi

580psi

Handle Colour

Red

Maximum Working Pressure bar

10bar

RoHS Status: Not Applicable

COO (Country of Origin):
CH