Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 32mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
458-6570
Mfr. Part No.:
161546004
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSP

Compression Fitting Size

32mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

145psi

Maximum Working Pressure bar

16bar

Handle Colour

Red