Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 2in

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
458-6542
Mfr. Part No.:
161546207
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSP

Compression Fitting Size

2in

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

913psi

Handle Colour

Red

Maximum Working Pressure bar

16bar

Georg Fischer Ball Valve,32mm Bore


The Georg Fischer Type 546 2in bore ball valve is characterized by a monobloc and flexible construction and is ideally suited for many basic applications with water. This high-pressure valve is made of PVC-U with PTFE seal and solvent cement sockets attachment.
Note:
An increase in temperature above 20°C will reduce the pressure rating.

Features and Benefits


Cost effective and eco-friendly
Ergonomic handle
For easy installation and removal
Operating Temperature ranging between 0°C and 60°C
The maximum working pressure is 16bar
Without mounting inserts

Applications


CPI and microelectronics
Food and beverage
Ship building
Water treatment