RS PRO Brass 2 Way, Manual Ball Valve, Threaded, BSPP
- RS Stock No.:
- 141-7720
- Brand:
- RS PRO
Subtotal (1 unit)*
£58.82
(exc. VAT)
£70.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £58.82 |
*price indicative
- RS Stock No.:
- 141-7720
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 2 Way | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPP | |
| Body Material | Brass | |
| Handle Type | Lever | |
| Handle Material | Steel | |
| Maximum Working Pressure psi | 600psi | |
| Handle Colour | Green | |
| Maximum Working Pressure bar | 40bar | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 2 Way | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPP | ||
Body Material Brass | ||
Handle Type Lever | ||
Handle Material Steel | ||
Maximum Working Pressure psi 600psi | ||
Handle Colour Green | ||
Maximum Working Pressure bar 40bar | ||
- COO (Country of Origin):
- IT
Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction masking installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
silicone-free lubricant on all seals
Travel stops on body to avoid stresses at stem
Chrome plated brass ball for longer life with rinse hole
Dual sealing system allows valve to be operated in either direction masking installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
silicone-free lubricant on all seals
Travel stops on body to avoid stresses at stem
Chrome plated brass ball for longer life with rinse hole
