RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1 1/2in, 40bar Operating Pressure
- RS Stock No.:
- 141-7711
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£97.62
(exc. VAT)
£117.14
(inc. VAT)
- RS Stock No.:
- 141-7711
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Full Bore, 2 Way | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPP | |
| Thread Size | 1 1/2in | |
| Body Material | Brass | |
| Pipe Diameter | 40mm | |
| Safe for Use With | Water | |
| Handle Type | Lever | |
| Handle Material | Steel | |
| Maximum Working Pressure psi | 600psi | |
| Maximum Working Pressure bar | 41.4bar | |
| Operating Pressure | 40bar | |
| Handle Colour | Green | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Full Bore, 2 Way | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPP | ||
Thread Size 1 1/2in | ||
Body Material Brass | ||
Pipe Diameter 40mm | ||
Safe for Use With Water | ||
Handle Type Lever | ||
Handle Material Steel | ||
Maximum Working Pressure psi 600psi | ||
Maximum Working Pressure bar 41.4bar | ||
Operating Pressure 40bar | ||
Handle Colour Green | ||
- COO (Country of Origin):
- IT
Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction masking installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
silicone-free lubricant on all seals
Travel stops on body to avoid stresses at stem
Chrome plated brass ball for longer life with rinse hole
Dual sealing system allows valve to be operated in either direction masking installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
silicone-free lubricant on all seals
Travel stops on body to avoid stresses at stem
Chrome plated brass ball for longer life with rinse hole

