Siemens Brass Ball Valve, Ball Valve, Threaded, Rp Rp 1/2in, 16bar Operating Pressure
- RS Stock No.:
- 635-981
- Mfr. Part No.:
- VBI61.15-6.3 / BPZ:VBI61.15-6.3
- Brand:
- Siemens
Subtotal (1 unit)*
£116.07
(exc. VAT)
£139.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.07 |
*price indicative
- RS Stock No.:
- 635-981
- Mfr. Part No.:
- VBI61.15-6.3 / BPZ:VBI61.15-6.3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Type | Ball Valve | |
Ball Material | Brass | |
Attachment Type | Threaded | |
Thread Standard | Rp | |
Thread Size | Rp 1/2in | |
Body Material | Brass | |
Operating Pressure | 16bar | |
Select all | ||
---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard Rp | ||
Thread Size Rp 1/2in | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 3 port ball valve with internally threaded Rp connections as per ISO 7‑1 standard. Engineered for a 90° rotational angle, this valve is suitable for integration with standard rotary actuators from the DAC series and, with fitting sets, can accommodate auxiliary switches or potentiometers for enhanced control. Built to PN 40 standards, it offers tight shut off, corrosion resistance, and dependable performance in heating, ventilation, and air conditioning applications.
Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass