Siemens Brass Ball Valve, Ball Valve, Threaded, Rp Rp 1/2in, 16bar Operating Pressure

Subtotal (1 unit)*

£116.07

(exc. VAT)

£139.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.07

*price indicative

RS Stock No.:
635-980
Mfr. Part No.:
VBI61.15-4 / BPZ:VBI61.15-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Ball Valve

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

Rp

Thread Size

Rp 1/2in

Body Material

Brass

Operating Pressure

16bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 3 port ball valve with internally threaded Rp connections as per ISO 7‑1 standard. Engineered for a 90° rotational angle, this valve is suitable for integration with standard rotary actuators from the DAC series and, with fitting sets, can accommodate auxiliary switches or potentiometers for enhanced control. Built to PN 40 standards, it offers tight shut off, corrosion resistance, and dependable performance in heating, ventilation, and air conditioning applications.

Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass

Related links