RS PRO Brass L-Port, Reduced Bore Ball Valve, Threaded, BSPP 1-1/4in
- RS Stock No.:
- 486-259
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-259
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | L-Port | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPP | |
| Thread Size | 1-1/4in | |
| Body Material | Brass | |
| Safe for Use With | Air, Oil, Steam, Water | |
| Handle Type | Lever | |
| Handle Material | Aluminium | |
| Maximum Working Pressure psi | 580psi | |
| Maximum Working Pressure bar | 35bar | |
| Handle Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type L-Port | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPP | ||
Thread Size 1-1/4in | ||
Body Material Brass | ||
Safe for Use With Air, Oil, Steam, Water | ||
Handle Type Lever | ||
Handle Material Aluminium | ||
Maximum Working Pressure psi 580psi | ||
Maximum Working Pressure bar 35bar | ||
Handle Colour Red | ||
- COO (Country of Origin):
- IT
