ALWAYSE Ball Transfer Unit with 4.8 mm diameter Stainless Steel

Bulk discount available

Subtotal (1 unit)*

£19.88

(exc. VAT)

£23.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 461 unit(s) ready to ship
  • Plus 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£19.88
5 - 9£19.12
10 - 24£18.67
25 +£18.29

*price indicative

RS Stock No.:
743-1408
Mfr. Part No.:
11MI-05-17
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

4.8mm

Product Type

Ball Transfer Unit

Mount Type

Screw

Maximum Load

5kg

Case Material

Aluminium

Ball Material

Stainless Steel

Stud Diameter

M2

Stud Length

2.5mm

Standards/Approvals

No

COO (Country of Origin):
GB

ALWAYSE Mini Ball Transfer Unit


The ALWAYSE stud mount mini ball transfer unit is a highly efficient device with a maximum load capacity is 5kg. This unit is used to move or transfer loads in all direction. Engineered with precision and features coarse metric threads.

Note:

Please refer to the manufacturer’s datasheet for each mini ball transfer unit’s technical specification.

Features and Benefits


Ball diameter is 4.8mm

Case material is aluminium

Load ball and small ball material is stainless steel

Material of housing outer cover is aluminium and screw thread is stainless steel

Stud diameter is M2

Stud length is 2.5mm

Applications


Clean room equipment's

Lightweight mini turntables

Measuring equipment

Small linear motion guides

Other miniature mechanisms

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007