ALWAYSE Ball Transfer Unit with 35mm diameter PUR ball
- RS Stock No.:
- 743-1394
- Mfr. Part No.:
- ACP35B
- Brand:
- ALWAYSE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 743-1394
- Mfr. Part No.:
- ACP35B
- Brand:
- ALWAYSE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 35mm | |
| Mounting Type | Stud | |
| Maximum Load | 15kg | |
| Load Ball Material | PUR | |
Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 35mm | ||
Mounting Type Stud | ||
Maximum Load 15kg | ||
Load Ball Material PUR | ||
- COO (Country of Origin):
- GB
Float-on Castors
Fragile materials such as glass sheet within manufacturing environments, and the movement of fragile sheet within other facilities requires special handling equipment. Alwayse Float-on Castors are specially designed to enable delicate polished fragile material (especially sheet material) to be moved smoothly, easily and without damage to the material involved. Bright Zinc Plated or Stainless Steel units are available.
Benefits
Ease of installation
Non-marking, easily-replaceable ball castor (polyurethane or rubber)
Easily-replaceable individual component parts, including stem, circlip and washers
Harder-wearing ball castor option (polyurethane in place of natural rubber)
Load rating of 15kg (Ø35mm castor ball) to 20kg (Ø50mm castor ball) per unit
Non-marking, easily-replaceable ball castor (polyurethane or rubber)
Easily-replaceable individual component parts, including stem, circlip and washers
Harder-wearing ball castor option (polyurethane in place of natural rubber)
Load rating of 15kg (Ø35mm castor ball) to 20kg (Ø50mm castor ball) per unit
Note
Please refer to manufacturer's datasheet for the float-on castor base to roller height (an adjustable dimension).
Alwayse Ball Transfer Units
