ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
- RS Stock No.:
- 687-922
- Mfr. Part No.:
- 10031533
- Brand:
- ALWAYSE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.49
(exc. VAT)
£36.59
(inc. VAT)
- RS Stock No.:
- 687-922
- Mfr. Part No.:
- 10031533
- Brand:
- ALWAYSE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 25.4mm | |
| Mounting Type | Stud | |
| Maximum Load | 55kg | |
| Load Ball Material | Stainless Steel | |
| Case Material | Stainless Steel | |
| Stud Diameter | M8 | |
| Stud Length | 33mm | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 25.4mm | ||
Mounting Type Stud | ||
Maximum Load 55kg | ||
Load Ball Material Stainless Steel | ||
Case Material Stainless Steel | ||
Stud Diameter M8 | ||
Stud Length 33mm | ||
RoHS Status: Not Applicable

