Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 1500mm Shaft Length
- RS Stock No.:
- 665-6460
- Mfr. Part No.:
- R1511 247 00 L1500
- Brand:
- Bosch Rexroth
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-6460
- Mfr. Part No.:
- R1511 247 00 L1500
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Shaft Diameter | 25mm | |
| Shaft Length | 1500mm | |
| Lead Size | 10mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Shaft Diameter 25mm | ||
Shaft Length 1500mm | ||
Lead Size 10mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
