Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 84HP With 15.24mm Connector Pitch
- RS Stock No.:
- 508-0859
- Mfr. Part No.:
- 222-2470
- Brand:
- Vero Technologies
Discontinued product
- RS Stock No.:
- 508-0859
- Mfr. Part No.:
- 222-2470
- Brand:
- Vero Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vero Technologies | |
Connection | DIN 41612 | |
Number of Contacts | 96 | |
Base Material | Epoxy Glass Fabric Laminate | |
Height | 128.6mm | |
Horizontal Pitch | 84HP | |
Thickness | 1.6mm | |
Pitch | 15.24mm | |
Copper Thickness | 35µm | |
Select all | ||
---|---|---|
Brand Vero Technologies | ||
Connection DIN 41612 | ||
Number of Contacts 96 | ||
Base Material Epoxy Glass Fabric Laminate | ||
Height 128.6mm | ||
Horizontal Pitch 84HP | ||
Thickness 1.6mm | ||
Pitch 15.24mm | ||
Copper Thickness 35µm | ||