ERNI, ERmet 2mm Pitch Hard Metric Type C Backplane Connector, Female, Vertical, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 917-5239
- Mfr. Part No.:
- 114028
- Brand:
- ERNI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5239
- Mfr. Part No.:
- 114028
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | Hard Metric Type C | |
| Gender | Female | |
| Number of Contacts | 55 | |
| Number of Columns | 11 | |
| Number of Rows | 5 | |
| Body Orientation | Vertical | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Termination Method | Press Fit | |
| Series | ERmet | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type Hard Metric Type C | ||
Gender Female | ||
Number of Contacts 55 | ||
Number of Columns 11 | ||
Number of Rows 5 | ||
Body Orientation Vertical | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Termination Method Press Fit | ||
Series ERmet | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
