Amphenol ICC 1.27mm Pitch Backplane Connector, Female, Right Angle, 1 Row, 22 Way, 10034814
- RS Stock No.:
- 860-0071
- Mfr. Part No.:
- 10034814-001LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-0071
- Mfr. Part No.:
- 10034814-001LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1.5A | |
| Voltage Rating | 500 V ac | |
| Termination Method | Solder | |
| Series Number | 10034814 | |
| Maximum Operating Temperature | +260°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current Rating 1.5A | ||
Voltage Rating 500 V ac | ||
Termination Method Solder | ||
Series Number 10034814 | ||
Maximum Operating Temperature +260°C | ||
- COO (Country of Origin):
- MY
