3M, MP2 2mm Pitch Backplane Connector, Male, Straight, 4 Row, 24 Way
- RS Stock No.:
- 828-2086
- Mfr. Part No.:
- MP2-H024-41P1-S-LR
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2086
- Mfr. Part No.:
- MP2-H024-41P1-S-LR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Male | |
| Number of Contacts | 24 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Current Rating | 1.5A | |
| Termination Method | Press-In | |
| Series | MP2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Male | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Current Rating 1.5A | ||
Termination Method Press-In | ||
Series MP2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
