3M, MP2 2mm Pitch Power Backplane Connector, Female, Right Angle, 5 Row, 10 Way
- RS Stock No.:
- 828-2077
- Mfr. Part No.:
- MP2-SP10-51P1-KR
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2077
- Mfr. Part No.:
- MP2-SP10-51P1-KR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backplane Connector Type | Power | |
| Gender | Female | |
| Number of Contacts | 10 | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 6.5A | |
| Termination Method | Press-In | |
| Series | MP2 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backplane Connector Type Power | ||
Gender Female | ||
Number of Contacts 10 | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current Rating 6.5A | ||
Termination Method Press-In | ||
Series MP2 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
