Amphenol Communications Solutions, Millipacs 2mm Pitch Backplane Connector, Male, Vertical, 5 Row, 110 Way
- RS Stock No.:
- 182-2404
- Mfr. Part No.:
- HM2P07PDG1A1N9LF
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2404
- Mfr. Part No.:
- HM2P07PDG1A1N9LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Number of Contacts | 110 | |
| Number of Rows | 5 | |
| Body Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Voltage Rating | 750 V ac | |
| Termination Method | Press Fit | |
| Series | Millipacs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Number of Contacts 110 | ||
Number of Rows 5 | ||
Body Orientation Vertical | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Voltage Rating 750 V ac | ||
Termination Method Press Fit | ||
Series Millipacs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
Hard Metric
2 mm pitch
Modular and Scalable by 25 mm to 50mm
Three levels of mating contact lengths and different terminal lengths.
Multipurpose center, Coding feature, Guiding feature and location peg
SI performance
Mating compatibility with Millipacs® high speed (HS) Right Angle Receptacle
Different length contacts at any position
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Suitable for various applications with different PCB thickness, Rear plug up applications, hot swapping
Easy guiding and visual identification. Prevents wrong mating
Suitable pinning assignment for data rate up to 3Gbps.
Enables data rate suitability up to 10Gbps - cost-effective transition to higher speed retaining the current backplane architecture and connectors
Custom loading
Enables versatile circuit design
2 mm pitch
Modular and Scalable by 25 mm to 50mm
Three levels of mating contact lengths and different terminal lengths.
Multipurpose center, Coding feature, Guiding feature and location peg
SI performance
Mating compatibility with Millipacs® high speed (HS) Right Angle Receptacle
Different length contacts at any position
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Suitable for various applications with different PCB thickness, Rear plug up applications, hot swapping
Easy guiding and visual identification. Prevents wrong mating
Suitable pinning assignment for data rate up to 3Gbps.
Enables data rate suitability up to 10Gbps - cost-effective transition to higher speed retaining the current backplane architecture and connectors
Custom loading
Enables versatile circuit design
Millipacs®, Back Plane Connectors, 2 mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins
