ERNI, ERmet ZD 1.5 (Horizontal) mm, 2.5 (Vertical) mm Pitch High Speed Backplane Connector, Male, Vertical, 10 Column,

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6911
Mfr. Part No.:
973031
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Backplane Connector Type

High Speed

Gender

Male

Number of Contacts

120

Number of Columns

10

Number of Rows

8

Body Orientation

Vertical

Housing Material

Liquid Crystal Polymer

Pitch

1.5 (Horizontal) mm, 2.5 (Vertical) mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Palladium Nickel

Current Rating

900mA

Termination Method

Press Fit

Series

ERmet ZD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
DE