- RS Stock No.:
- 776-8400
- Mfr. Part No.:
- DB2541
- Brand:
- Deta
Discontinued product
- RS Stock No.:
- 776-8400
- Mfr. Part No.:
- DB2541
- Brand:
- Deta
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dry Lining Back Boxes
Part of the Deta Slimline Range. These Single and Double Gang ABS Dry Lining Back Boxes are suitable for plaster board thickness of 4-20mm. The Deta Dry Lining Boxes come with a 25 year warranty.
Standards
BS 5733
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Depth | 35mm |
Series | Dry Lining Boxes |
Material | ABS |
Earth Terminal | No |
Colour Shade | Glacier White |
Width | 146mm |
Colour | White |
Finish | Gloss |
Fixing Standard | BS Standard |
Colour Family | White |
Height | 86mm |