Legrand PET Back Box, 1 Gangs, 110 x 110 x 45mm
- RS Stock No.:
- 669-3655
- Mfr. Part No.:
- 0 778 90
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-3655
- Mfr. Part No.:
- 0 778 90
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Depth | 45mm | |
| Material | PET | |
| Width | 110mm | |
| Length | 110mm | |
| Dimensions | 110 x 110 x 45mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Depth 45mm | ||
Material PET | ||
Width 110mm | ||
Length 110mm | ||
Dimensions 110 x 110 x 45mm | ||
