RS PRO White Plastic Back Box, IP20, 78 x 74 x 22mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
639-5095
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Depth

22mm

Material

Plastic

Width

74mm

Length

78mm

Colour

White

Dimensions

78 x 74 x 22mm

IP Rating

IP20

RoHS Status: Not Applicable

COO (Country of Origin):
DK

RS Pro Back Box


RS Pro back box is suitable for industrial, commercial and workshop applications.

Features and Benefits


• For industrial, commercial and workshop applications

• Comes in white colour

• Measures 78 x 74 x 22 mm