MK PC Back Box, 1 Gangs, 95 x 95 x 40mm
- RS Stock No.:
- 267-6514
- Mfr. Part No.:
- 56504 GRY
- Brand:
- MK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6514
- Mfr. Part No.:
- 56504 GRY
- Brand:
- MK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Number of Gangs | 1 | |
| Depth | 40mm | |
| Material | PC | |
| Width | 95mm | |
| Length | 95mm | |
| Dimensions | 95 x 95 x 40mm | |
| Select all | ||
|---|---|---|
Brand MK | ||
Number of Gangs 1 | ||
Depth 40mm | ||
Material PC | ||
Width 95mm | ||
Length 95mm | ||
Dimensions 95 x 95 x 40mm | ||
RoHS Status: Not Applicable
Supplied with
One PVC cable entry List No.56462
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Wide operating temperature range -5°C to + 40°C
