Legrand Grey Plastic Back Box, IP55, 2 Gangs, 151 x 91 x 53mm
- RS Stock No.:
- 266-3584
- Mfr. Part No.:
- 0 696 74
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3584
- Mfr. Part No.:
- 0 696 74
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Depth | 53mm | |
| Material | Plastic | |
| Width | 151mm | |
| Colour | Grey | |
| Dimensions | 151 x 91 x 53mm | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Depth 53mm | ||
Material Plastic | ||
Width 151mm | ||
Colour Grey | ||
Dimensions 151 x 91 x 53mm | ||
IP Rating IP55 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Legrand modular plexo, waterproof box for damp locations, allows surface mounting of mechanisms, it can be equipped with a nylbloc auto connection terminal, 2 conductors for possible tapping.
IP55 protection class
Plastic material
Gray color
Plastic material
Gray color
