Legrand Grey Thermoplastic Back Boxes, IP55, 1 Gangs
- RS Stock No.:
- 253-9034
- Mfr. Part No.:
- 069952
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-9034
- Mfr. Part No.:
- 069952
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Material | Thermoplastic | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Material Thermoplastic | ||
Colour Grey | ||
IP Rating IP55 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Waterproof
IP55 Protection
