MK Electric Slimline Plus Steel Back Boxes, BS, 1 Gangs, 72 x 72 x 16mm
- RS Stock No.:
- 218-5106
- Mfr. Part No.:
- 3995ZIC
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-5106
- Mfr. Part No.:
- 3995ZIC
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Depth | 16mm | |
| Series | Slimline Plus | |
| Material | Steel | |
| Earth Terminal | Yes | |
| Width | 72mm | |
| Colour Shade | Grey Silver | |
| Dimensions | 72 x 72 x 16mm | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Depth 16mm | ||
Series Slimline Plus | ||
Material Steel | ||
Earth Terminal Yes | ||
Width 72mm | ||
Colour Shade Grey Silver | ||
Dimensions 72 x 72 x 16mm | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- CN
The MK Electric metal boxes are manufactured from superior materials and refitted with earth terminals, an adjustable lug for out of square alignment and include more than an adequate number of knockouts.
With earth terminal and adjustable lug
60.3mm fixing centres
Product material steel
60.3mm fixing centres
Product material steel
