Contactum Silver Steel Back Box, BS Standard, 1 Gangs
- RS Stock No.:
- 175-2902
- Mfr. Part No.:
- MBB116
- Brand:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2902
- Mfr. Part No.:
- MBB116
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Depth | 16mm | |
| Material | Steel | |
| Earth Terminal | Yes | |
| Colour Shade | Grey Silver | |
| Colour | Silver | |
| Fixing Standard | BS Standard | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Depth 16mm | ||
Material Steel | ||
Earth Terminal Yes | ||
Colour Shade Grey Silver | ||
Colour Silver | ||
Fixing Standard BS Standard | ||
Colour Family White | ||
- COO (Country of Origin):
- CN
Contactums comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.
1 Gang 16mm Metal Steel Box
